| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879130-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 5.36 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879130-8 |
8-1879130-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 surface mount resistor. Measuring at just 1 x .5 x .3 mm, it offers a space-efficient solution without compromising on performance. With a resistance of 5.36 KΩ, it ensures stable and accurate circuitry, while its thin film element type guarantees reliability. The solder termination type makes it easy to install, and with a tolerance of .1% and a power rating of .063 W, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit.

