| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879131-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 11.8 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879131-9 |
8-1879131-9
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our RN 0402 surface mount resistor. This compact component, measuring just 1 x .5 x .3 mm, offers a resistance of 11.8 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Designed for high-performance applications, it features a power rating of .063 W and a rated voltage of 25 V, ensuring durability and efficiency. With solder termination and thin film element technology, this resistor guarantees secure connectivity and stable performance. Perfect for demanding environments, it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your circuit design with the superior quality of our surface mount resistor.

