| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879133-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879133-0 |
8-1879133-0
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1.55 x .8 x .45 mm with a 0603 size code, it boasts a resistance of 5.9 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. Its thin film element type guarantees high-quality signal control, while its surface mount termination and compact dimensions make for easy integration. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a wide range of applications. Rest assured of its compliance with RoHS standards, underscoring its eco-friendly design. Upgrade your electronic projects with this essential component.

