| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879133-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.19 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879133-2 |
8-1879133-2
Specifications
Detailed Description
Enhance precision and reliability in your circuitry with this 0603 size code thin film precision resistor. Featuring a resistance of 6.19 KΩ with a tolerance of 0.1%, this component offers exceptional accuracy. Operating at a power rating of .063 W and rated for 50 V, it ensures stable performance in various applications. With solder termination and surface mount mounting style, installation is convenient. The compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Trust in the quality of this product for consistent and efficient operation in your electronic projects.

