| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879133-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.34 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879133-3 |
8-1879133-3
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 6.34 KΩ 0.1% thin film precision resistor. Delicately crafted for demanding applications, this surface mount resistor boasts a power rating of .063 W and a low temperature coefficient of 10PPM. With a rated voltage of 50 V, it ensures stable performance in diverse electronic setups. Its compact 0603 size and solder termination make it easy to install, while its high reliability guarantees long-term functionality. Trust in its accuracy for efficient signal processing in your projects. This resistor is a crucial component in achieving optimal circuit performance.

