| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879133-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.06 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879133-6 |
8-1879133-6
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. This RN 0603 resistor boasts a resistance of 8.06 KΩ with a tight tolerance of .1%, ensuring accurate and reliable operation. Its thin film element and surface mount termination make it ideal for compact designs, while the 50 V rated voltage and .063 W power rating guarantee durability. Measuring at just 1.55 x .8 x .45 mm, it's perfect for space-constrained applications. Trust in its quality and precision for your circuitry needs.

