| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879133-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.98 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879133-7 |
8-1879133-7
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 6.98 KΩ and a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation. With a compact size of 1.55 x .8 x .45 mm and termination type for easy soldering, it is ideal for space-constrained electronic assemblies. This thin film resistor, part of our Surface Mount Resistors range, guarantees accuracy with a low temperature coefficient of 10PPM. Whether for industrial or consumer electronics, its high-quality construction meets the demands of various applications. Rest assured knowing this component complies with RoHS standards, making it environmentally friendly. Trust in the performance of this chip resistor for your next project.

