| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879133-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 7.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879133-9 |
8-1879133-9
Specifications
Detailed Description
Enhance your electronic projects with this high-precision resistor, designed for optimal performance. With a resistance of 7.32 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees durability and stability, while the surface mount termination type simplifies installation. Operating at a rated voltage of 50 V and a power rating of .063 W, it can handle demanding tasks with ease. Measuring at 1.55 x .8 x .45 mm, it's compact yet powerful, making it ideal for space-constrained applications. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your circuitry with this essential component today.

