| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879160-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.25 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879160-1 |
8-1879160-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0805 thin film precision resistor. With a resistance of 8.25 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for various applications. Its surface mount design and solder termination make installation easy. Measuring 2 x 1.25 x 0.55 mm, it offers a compact solution for space-constrained projects. Trust in its reliability, with a low 10PPM temperature coefficient. Compliant with RoHS regulations, it is environmentally friendly. Upgrade your circuitry with this high-quality component.

