8-1879208-3

Heilind Number:AMP8-1879208-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879208-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 27K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879208-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:27 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879208-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 thin film resistor. Featuring a resistance of 27 KΩ with a tolerance of .1%, this component ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for various applications. Its compact 0402 size and surface mount termination make it easy to integrate into your circuit designs. With RoHS compliance and high-quality construction, you can rely on its performance. Elevate your projects with the reliability of this surface mount resistor.