8-1879208-4

Heilind Number:AMP8-1879208-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879208-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 30K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879208-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:30 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879208-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 thin film resistor. With a resistance of 30 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor offers reliable functionality. Its compact 0402 size and solder termination make it easy to integrate onto your PCB. Trust in its quality and stability, with a low temperature coefficient of 25PPM ensuring consistent performance over time. Ideal for a wide range of electronic devices, this precision resistor is a must-have component for any project.