8-1879208-5

Heilind Number:AMP8-1879208-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879208-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 33K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879208-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879208-5

Detailed Description

Enhance circuit precision with our CPF 0402 33K 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount chip resistor is ideal for compact electronic applications. With a power rating of .063 W and a tolerance of .1%, it offers reliable performance in demanding environments. The thin film element ensures high precision, while the solder termination type facilitates easy installation. Rated for 25 V, it is suitable for a wide range of voltage requirements. RoHS compliant and part of our Surface Mount Resistors collection, this component is a must-have for any design project that calls for accuracy and efficiency.