8-1879210-9

Heilind Number:AMP8-1879210-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879210-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K21 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879210-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879210-9

Detailed Description

Introducing the CPF 0402 1K21 Precision Resistor, a high-performance component designed for precise resistance applications. With a resistance value of 1.21 KΩ and a tight tolerance of 0.1%, this thin film resistor ensures accurate signal control in electronic circuits. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers reliable performance in demanding environments. The surface mount design and solder termination make it easy to install, while its compact dimensions of 1 x .5 x .3 mm save valuable space on PCBs. RoHS compliant and featuring 5K reels for efficient production, this resistor is a dependable choice for critical applications.