8-1879212-2

Heilind Number:AMP8-1879212-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879212-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 16R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879212-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:16.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879212-2

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 16.5 Ω and a tolerance of 0.1%. Designed for surface mount applications, it boasts a compact 0402 size and a power rating of 0.063 W, making it ideal for high-performance circuitry. With a rated voltage of 25 V and a low temperature coefficient of 25PPM, this thin film resistor ensures reliable and accurate operation. RoHS compliance further underscores its quality and environmental responsibility. Elevate your designs with this essential component from our Surface Mount Resistors collection.