8-1879212-5

Heilind Number:AMP8-1879212-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879212-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 17R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879212-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:17.8 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879212-5

Detailed Description

Enhance your precision circuitry with the CPF 0402 17R8 0.1% 25PPM 1K RL resistor. This compact 0402 size chip resistor packs a punch, boasting a power rating of .063 W and a resistance of 17.8 Ω with a tolerance of .1%. Its thin film element ensures reliable performance, even in demanding applications. Solder termination makes for easy surface mount installation, while its rated voltage of 25 V guarantees stable operation. Measuring just 1 x .5 x .3 mm, it's the perfect choice for space-constrained designs. Trust in its quality, as it's part of our RoHS-compliant Surface Mount Resistors range. Elevate your electronics with this essential component.