| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879212-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 19.1 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879212-8 |
8-1879212-8
Specifications
Detailed Description
Enhance your electronic projects with our precision 0402 surface mount resistor. With a resistance of 19.1 Ω and a tolerance of 0.1%, it provides reliable performance at a power rating of .063 W. RoHS compliant, this thin film resistor is ideal for applications requiring high precision and stability, with a low temperature coefficient of 25PPM. Its compact dimensions of 1 x .5 x .3 mm make it easy to integrate onto your PCB using solder termination. Trust in its 25 V rated voltage and surface mount mounting style for efficient and effective circuitry. Upgrade your design with this essential component from our Surface Mount Resistors collection.

