8-1879213-0

Heilind Number:AMP8-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 196R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:196 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879213-0

Detailed Description

Enhance circuit precision with our CPF 0402 196Ω surface mount resistor. This ultra-compact component, measuring just 1 x 0.5 x 0.3 mm, offers a power rating of 0.063 W and a tolerance of 0.1%. With a low temperature coefficient of 25PPM, it ensures stable performance even in demanding environments. Utilizing thin film technology, it guarantees high accuracy in resistance values. Suitable for a rated voltage of 25 V, it is ideal for applications requiring reliable signal control. Designed for easy installation with solder termination, it is a perfect choice for space-constrained PCB designs. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in the quality of our precision resistor for your electronic projects.