8-1879213-1

Heilind Number:AMP8-1879213-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879213-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 205R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879213-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:205 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879213-1

Detailed Description

Enhance circuit performance with this precision resistor. Measuring 0402 in size and featuring a thin film element, it offers a resistance of 205 Ω with a tight tolerance of 0.1%. Designed for surface mount installation, its solder termination ensures secure connectivity. Operating at a maximum power rating of 0.063 W and a rated voltage of 25 V, this resistor is ideal for high-precision applications. Its compact dimensions of 1 x .5 x .3 mm make it suitable for space-constrained designs. Non-RoHS compliant, this resistor is part of our Surface Mount Resistors range, guaranteeing quality and reliability. Upgrade your electronic projects with this essential component.