8-1879213-2

Heilind Number:AMP8-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 210R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879213-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:210 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879213-2

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 surface mount resistor. With a resistance of 210 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for various applications. The thin film element type guarantees reliability, while the solder termination type makes installation a breeze. Measuring just 1 x .5 x .3 mm, it's compact yet powerful. Trust in the quality of this precision resistor for your next project.