8-1879213-3

Heilind Number:AMP8-1879213-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879213-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 215R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879213-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:215 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879213-3

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0402 resistor. Boasting a resistance of 215 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. With a power rating of .063W and a rated voltage of 25V, this compact surface mount resistor is ideal for space-constrained designs. Its solder termination type and thin film element construction guarantee efficient heat dissipation and long-term stability. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and environmental responsibility. Elevate your electronic projects with the Surface Mount Resistors' exceptional performance.