8-1879213-5

Heilind Number:AMP8-1879213-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879213-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 226R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879213-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:226 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879213-5

Detailed Description

Enhance precision in your electronic projects with our CPF 0402 226R 0.1% 25PPM 1K RL resistor. With a resistance of 226 ohms and a tolerance of 0.1%, this surface-mount component ensures accurate performance. Operating at a rated voltage of 25V and a power rating of .063W, it's suitable for a wide range of applications. Its compact 0402 size and solder termination make installation a breeze. Crafted with thin film technology, this resistor guarantees reliability and stability. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a must-have for any precision circuit design.