8-1879213-6

Heilind Number:AMP8-1879213-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879213-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 232R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879213-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:232 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879213-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0402 surface mount resistor. With a resistance of 232 ohms and a tolerance of 0.1%, it ensures accurate performance in a compact 0402 package. Operating at a rated voltage of 25V with a power rating of .063W, it's suitable for a variety of applications. Its thin film element type and solder termination make for easy and secure mounting, while its RoHS compliance aligns with environmental standards. Trust in its quality for optimal circuit functionality.