8-1879213-8

Heilind Number:AMP8-1879213-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879213-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 243R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879213-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:243 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879213-8

Detailed Description

Enhance circuit performance with our precision CPF 0402 243R 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component offers a compact solution for your electronic projects. With a resistance of 243 Ω and a power rating of .063 W, it ensures reliable operation even in demanding environments. The thin film element construction provides accuracy and stability, with a tolerance of .1%. Suitable for various applications, it has a rated voltage of 25 V and solder termination for easy installation. Trust in the quality of our Surface Mount Resistors for efficient and effective circuit design.