8-1879214-5

Heilind Number:AMP8-1879214-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879214-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 2K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879214-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:2.8 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879214-5

Detailed Description

Enhance your electronics projects with these precision CPF 0402 surface mount resistors. Featuring a resistance of 2.8 KΩ with a tolerance of 0.1%, these thin film resistors ensure accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 25 V, they are suitable for a wide range of applications. With solder termination and surface mount mounting style, installation is a breeze. Measuring just 1 x .5 x .3 mm, these compact resistors are ideal for space-constrained designs. Trust in their quality for consistent results in your circuitry.