8-1879221-8

Heilind Number:AMP8-1879221-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879221-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 13R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879221-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:13.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879221-8

Detailed Description

Enhance precision in your circuitry with our CPF 0603 surface mount resistor. This thin film element boasts a resistance of 13.3 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM, ensuring reliable performance. Operating at a rated voltage of 50 V with a power rating of .063 W, it's perfect for demanding applications. Measuring just 1.55 x .8 x .45 mm, it's compact and easy to integrate. With solder termination and RoHS compliance, it's also environmentally friendly. Trust in the quality of our Surface Mount Resistors for your projects.