8-1879222-3

Heilind Number:AMP8-1879222-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879222-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 154R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879222-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879222-3

Detailed Description

Enhance your circuitry with our CPF 0603 Precision Resistor. This thin film resistor boasts a resistance of 154 Ω with a tolerance of 0.1% and a low temperature coefficient of 25PPM for reliable performance. Designed for surface mount applications, it features solder termination and can handle a power rating of .063 W at a rated voltage of 50 V. With compact dimensions of 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. Trust in its high precision and quality construction for your electronic projects.