8-1879222-5

Heilind Number:AMP8-1879222-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879222-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 162R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879222-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879222-5

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0603 Surface Mount Resistor. This thin film resistor, with a resistance of 162 ohms and a tolerance of 0.1%, ensures accurate performance in a compact 0603 package. Operating at a power rating of .063W and a rated voltage of 50V, it is ideal for a wide range of applications. With solder termination and surface mount mounting style, installation is a breeze. Trust in its 25PPM stability and high-quality construction for dependable operation. Upgrade your electronics with this essential component.