8-1879224-0

Heilind Number:AMP8-1879224-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879224-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 23K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879224-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:23.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879224-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. With a resistance of 23.7 KΩ and a tolerance of .1%, it ensures accurate performance, while its low power rating of .063 W and 50 V rated voltage make it suitable for various applications. Designed for surface mount installation, it features solder termination and compact dimensions of 1.55 x .8 x .45 mm. RoHS compliant and crafted with quality in mind, this resistor from our Surface Mount Resistors collection is a reliable choice for your circuit design needs.