8-1879225-0

Heilind Number:AMP8-1879225-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879225-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 301K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879225-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879225-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Measuring 1.55 x .8 x .45 mm, it offers a resistance of 301 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for SMD applications, this component ensures reliable performance with a power rating of .063 W and rated voltage of 50 V. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in the quality of this Surface Mount Resistor for your circuit design needs.