8-1879225-4

Heilind Number:AMP8-1879225-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879225-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 332K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879225-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:332 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879225-4

Detailed Description

Enhance precision in your electronic projects with our CPF 0603 Thin Film Precision Resistor. Measuring 1.55 x .8 x .45 mm and featuring a resistance of 332 KΩ with a tight tolerance of .1%, this surface mount resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. With solder termination and RoHS compliance, it offers easy installation and environmental responsibility. Trust in the quality of our Surface Mount Resistors for reliable and efficient circuitry.