8-1879225-7

Heilind Number:AMP8-1879225-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879225-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 357K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879225-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879225-7

Detailed Description

Enhance precision in your electronic circuits with our CPF 0603 thin film resistor. Featuring a resistance of 357 KΩ with a tolerance of 0.1% and low temperature coefficient of 25PPM, this surface mount resistor ensures accurate and stable performance. With a power rating of .063 W and rated voltage of 50 V, it's suitable for various applications. Measuring just 1.55 x .8 x .45 mm, it's compact and easy to integrate. RoHS compliant and solder termination, this component is both environmentally friendly and easy to install. Perfect for use in a wide range of electronic devices, it's a must-have for any project requiring precise resistance values.