8-1879225-9

Heilind Number:AMP8-1879225-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879225-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 374K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879225-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:374 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879225-9

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0603 thin film precision resistor. Measuring 1.55 x 0.8 x 0.45 mm and featuring a resistance of 374 KΩ with a tolerance of 0.1%, this surface mount resistor ensures stable performance. Operating at a rated voltage of 50 V and a power rating of 0.063 W, it is suitable for a wide range of applications. With its solder termination type and RoHS compliance, it offers easy installation and environmental friendliness. Trust in the reliability of this component for your projects in the realm of electronics.