8-1879226-2

Heilind Number:AMP8-1879226-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879226-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 93K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879226-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:93.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879226-2

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 surface mount resistor. Featuring a resistance of 93.1 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. With solder termination and compact 1206 size, it's easy to integrate into your design. Trust in its reliability and quality for your next project.