8-1879226-8

Heilind Number:AMP8-1879226-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879226-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 113K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879226-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:113 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879226-8

Detailed Description

Enhance your electronic projects with the CPF 1206, a precision resistor designed for optimal performance. This 113 KΩ thin film resistor boasts a tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring accuracy and stability in your circuitry. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation in a compact 1206 surface mount package. Solder termination makes for easy installation, while its small dimensions of 3.1 x 1.55 x .55 mm allow for efficient PCB layout. Trust in its high-quality construction and RoHS compliance for environmentally friendly use. Perfect for a wide range of applications, this resistor from Surface Mount Resistors is a valuable addition to your component inventory.