| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879233-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879233-0 |
8-1879233-0
| Heilind Number: | AMP8-1879233-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879233-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMW5 Power Resistor. This high-quality chip resistor features a 200Ω resistance with a 5% tolerance, ensuring reliable performance. With a power rating of 5W and a rated voltage of 500V, it is suitable for a wide range of applications. Its surface mount design and wirewound element make it easy to install and efficient in operation. Trust in the durability and precision of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


