| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879233-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879233-1 |
8-1879233-1
| Heilind Number: | AMP8-1879233-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879233-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMW5 220R 5% Power Resistor, a high-performance component designed for optimum power dissipation. With a resistance of 220 Ω and a rated voltage of 500 V, this surface mount resistor is ideal for demanding applications. Its wirewound element ensures reliable performance, while the solder termination type simplifies installation. Measuring 13.5 x 7.3 x 6.8 mm, it offers a compact solution without compromising on power handling capabilities. Trust in this RoHS-compliant product for efficient and durable circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


