| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879233-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879233-2 |
8-1879233-2
| Heilind Number: | AMP8-1879233-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879233-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power capacity of your electronic circuits with the SMW5 240R 5% Surface Mount Power Resistor. Featuring a robust wirewound element, this resistor offers a resistance of 240 Ω with a high rated voltage of 500 V, ensuring reliable performance in demanding applications. Its solder termination type and surface mount design make for easy and secure installation. With a power rating of 5 W and a tolerance of 5%, this component guarantees precision and efficiency in power management. Compact yet durable, the SMW5 is a versatile choice for various projects, from industrial machinery to consumer electronics. Upgrade your circuitry with this high-quality power resistor and experience enhanced performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


