8-1879233-4

Heilind Number:AMP8-1879233-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879233-4
ECAD Model:
3D Model

Description:

SMW5 300R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879233-4
Power Rating:5 W
Termination Type:Solder
Resistance:300 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879233-4

Detailed Description

Enhance the power performance of your electronic circuitry with our SMW5 300R 5% Power Resistor. Designed for surface mount applications, this robust component offers a resistance of 300 Ω and a power rating of 5 W, ensuring reliable operation even in demanding environments. With a rated voltage of 500 V and wirewound element type, it guarantees efficient and stable performance. The solder termination type, along with its compact dimensions of 13.5 x 7.3 x 6.8 mm, facilitates easy installation on PCBs. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects, ideal for use in various applications across industries. Trust in its high-quality construction and 5% tolerance to deliver consistent results, making it a valuable asset in your electronic assemblies. Upgrade your circuit design with this Surface Mount Power Resistor and experience enhanced functionality and durability.