8-1879233-5

Heilind Number:AMP8-1879233-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879233-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW5 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879233-5
Power Rating:5 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879233-5

Detailed Description

Enhance your electronic projects with the SMW5 330R 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 5 W and a resistance of 330 Ω, this surface mount resistor is perfect for a variety of applications. Its wirewound element and solder termination ensure durability and easy installation, while its 500 V rated voltage offers robust protection. Measuring 13.5 x 7.3 x 6.8 mm, it fits seamlessly into your circuit design. With a tolerance of 5% and RoHS compliance, you can trust in its precision and environmental responsibility. Upgrade your resistors with this essential component from our Surface Mount Resistors collection.