8-1879234-1

Heilind Number:AMP8-1879234-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879234-1
ECAD Model:
3D Model

Description:

SMF5 1M1 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879234-1
Power Rating:5 W
Termination Type:Solder
Resistance:1.1 MΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879234-1

Detailed Description

Enhance your power circuits with our SMF5 1M1 5% resistor, designed for optimal performance in surface mount applications. With a power rating of 5 W and a resistance of 1.1 MΩ, this component is perfect for demanding environments. Operating at a rated voltage of 500 V, it ensures reliable and efficient power distribution. Featuring a compact 7.3 x 13.5 mm footprint, it's easy to integrate into your designs. Crafted with a metal film element, this resistor offers superior precision and stability. With solder termination and 2 terminations, installation is a breeze. Whether you're a professional or DIY enthusiast, this RoHS-compliant component is a must-have for your electronics projects. Elevate your circuitry with our high-quality power resistor.