| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879234-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.8 MΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879234-6 |
8-1879234-6
| Heilind Number: | AMP8-1879234-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879234-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our SMF5 1M8 5% Power Resistor, ideal for high-performance applications. With a power rating of 5W and a resistance of 1.8 MΩ, it ensures reliable and efficient operation even under demanding conditions. Designed for surface mount installation, its compact 7.3 x 13.5 mm dimensions make it versatile for various electronic setups. Crafted with a metal film element, it guarantees precision and stability in voltage regulation. RoHS compliant and featuring solder termination, it upholds environmental standards while offering easy integration. Trust in this Surface Mount Resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


