8-1879253-5

Heilind Number:AMP8-1879253-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879253-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 20R5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879253-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:20.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879253-5

Detailed Description

Enhance precision in your electronic projects with the RP 2B 20R5 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 1206-sized component, with a power rating of .25 W, ensures reliable performance in a variety of applications. Featuring a thin film element and a tolerance of .1%, it guarantees accurate and stable resistance of 20.5 Ω. With a rated voltage of 200 V and solder termination, installation is convenient and secure. Measuring 3.2 x 1.6 x .6 mm, it's ideal for space-constrained designs. Trust in its quality as a non-RoHS compliant product supplied by Surface Mount Resistors, it's a crucial component for your project needs.