| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879253-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879253-6 |
8-1879253-6
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 2B 20R5 0.1% 15PPM 1K RL resistor. Boasting a resistance of 20.5 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it offers reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate onto PCBs. Manufactured with high-quality materials, it guarantees durability and stability. Upgrade your designs with this essential component for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


