| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879254-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 45.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879254-5 |
8-1879254-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 45R3 Precision Resistor. This surface mount resistor, with a size code of 1206, offers a power rating of .25 W, ensuring reliable performance. Its thin film element type guarantees precision, with a low tolerance of .1% and a resistance of 45.3 Ω. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. The solder termination type and compact dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate into your circuit board. With RoHS compliance, you can trust in its environmental responsibility. Upgrade to this high-quality component from our Surface Mount Resistors range for optimal efficiency in your designs.

