8-1879254-9

Heilind Number:AMP8-1879254-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879254-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 46R4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879254-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:46.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879254-9

Detailed Description

Enhance precision in your electronic designs with our RP 2B 46R4 0.1% 15PPM 1K RL Thin Film Precision Resistor. This surface mount component, featuring a resistance of 46.4 Ω with a tolerance of .1%, ensures accurate signal control in various applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable performance. The solder termination type and compact 1206 size make it easy to integrate onto PCBs. With RoHS compliance and a temperature coefficient of 15PPM, it meets environmental standards while guaranteeing stability over a wide temperature range. Elevate your circuit designs with this high-quality Surface Mount Resistor.