8-1879255-5

Heilind Number:AMP8-1879255-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879255-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 100R 0.1% 15PPM CUT LENG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879255-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879255-5

Detailed Description

Enhance your electronic projects with the RP 2B 100R 0.1% 15PPM CUT LENG Surface Mount Precision Resistor. Featuring a resistance of 100 Ω and a tolerance of .1%, this high-quality thin film resistor ensures accurate and reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The solder termination and surface mount mounting style make installation easy, while its compact dimensions of 3.05 x 1.55 x .55 mm save space on your PCB. Trust in the precision and durability of this resistor for your next design. Please note that it is not RoHS compliant.