8-1879255-6

Heilind Number:AMP8-1879255-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879255-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 100R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879255-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879255-6

Detailed Description

Enhance precision in circuitry with our RP 2B 100R Thin Film Precision Resistor. This Surface Mount component offers a resistance of 100 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a range of applications. With a compact 1206 size code and solder termination, it is easy to integrate onto PCBs. Its low temperature coefficient of 15PPM guarantees stable operation over time. Trust in its quality construction and Surface Mount technology for reliable performance in your electronic designs.