| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879255-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879255-8 |
8-1879255-8
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with the RP 2B 102R 0.1% 15PPM CUT LENGTH resistor. This high-quality 1206 surface mount component boasts a power rating of .25 W and a resistance of 102 Ω, ensuring reliable performance in various applications. With a rated voltage of 200 V and a tolerance of .1%, it meets stringent industry standards for accuracy. The thin film element construction guarantees stability and durability, while the solder termination type simplifies installation. Compact in size (3.05 x 1.55 x .55 mm) and RoHS compliant, it's an eco-friendly choice for your designs. Trust in the Surface Mount Resistors range for optimal functionality in your projects.

