| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879255-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 102 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879255-9 |
8-1879255-9
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 102R 0.1% 15PPM 1K RL Precision Resistor, a reliable component designed for high-precision applications. With a resistance of 102 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality. Its compact 1206 size and surface mount termination make it easy to integrate into your PCB design. RoHS compliant, it meets environmental standards. Elevate the performance of your electronics with this essential component.

