| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879256-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879256-5 |
8-1879256-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B precision resistor. Featuring a resistance of 221 ohms with a tolerance of 0.1%, this thin film resistor ensures precise performance. With a power rating of 0.25W and a rated voltage of 200V, it is suitable for a variety of applications. Its surface mount design and solder termination make installation a breeze. Measuring 3.05 x 1.55 x 0.55mm, it fits compactly into your circuitry. RoHS compliant and crafted for optimal reliability, this resistor from Surface Mount Resistors is a must-have for any electronics enthusiast.

